C11-B0-24-620-534-L
Carling Technologies
Description: Magnetic Circuit Breaker,

Overview of C11-B0-24-620-534-L by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C11-B0-24-620-534-L by Carling Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $56.1700
  • 5 $44.5900
  • 10 $31.2700
  • 25 $30.1100
  • 50 $27.8000
  • 100 $26.0600
  • 250 $24.9000
  • 500 $24.3200
$24.3200 / $56.1700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $56.1700
  • 5 $44.5900
  • 10 $31.2700
  • 25 $30.1100
  • 50 $27.8000
  • 100 $26.0600
  • 250 $24.9000
  • 500 $24.3200
$24.3200 / $56.1700 Buy Now

CAD Models for C11-B0-24-620-534-L by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C11-B0-24-620-534-L by Carling Technologies

C11-B0-24-620-534-L
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Actuator Type
HANDLE
Body Breadth
19.35 mm
Body Height
71 mm
Body Length or Diameter
47 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
10000 A
Rated Current
20 A
Rated Voltage(AC)
480 V
Rated Voltage(DC)
150 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. C11-B0-24-620-534-L
    Carling Technologies
    Magnetic Circuit Breaker,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C11-B0-24-620-534-L by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C11-B0-24-620-534-L by Carling Technologies

Select Manufacturer
Which Manufacturer of C11-B0-24-620-534-L would you like to use for your alert(s)?
  • Please alert me when C11-B0-24-620-534-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C11-B0-24-620-534-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C11-B0-24-620-534-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C11-B0-24-620-534-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C11-B0-24-620-534-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C11-B0-24-620-534-L by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: