Part Details for C11185_STRADA-DN by LEDIL
Overview of C11185_STRADA-DN by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11185_STRADA-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C11185_STRADA-DN
|
Avnet Americas | LENS RECTANGULAR 1 POS 19.6 X 15.7MM OD 7.4MM (H) - Trays (Alt: C11185_STRADA-DN) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Tray | 0 |
|
RFQ | |
DISTI #
C11185
|
TME | LED lens, rectangular, plexiglass PMMA, LED CREE,LED NICHIA Min Qty: 1 | 0 |
|
$1.4000 / $1.9800 | RFQ |
Part Details for C11185_STRADA-DN
C11185_STRADA-DN CAD Models
C11185_STRADA-DN Part Data Attributes
|
C11185_STRADA-DN
LEDIL
Buy Now
|
Compare Parts:
C11185_STRADA-DN
LEDIL
|
Samacsys Manufacturer | LEDIL |