Part Details for C112 CLAMP LDA 1000/1 by AEMC Instruments
Overview of C112 CLAMP LDA 1000/1 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C112 CLAMP LDA 1000/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-C112
|
TME | AC current clamp adapter, Øcable: 53mm, I AC: 1mA÷1.2kA, IP40 Min Qty: 1 | 0 |
|
$455.9400 | RFQ |