Part Details for C11417_TINA2-XP-D by LEDIL
Overview of C11417_TINA2-XP-D by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11417_TINA2-XP-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1662-ND
|
DigiKey | LENS CLR 16DEG DIFFUSER ADH SCRW Min Qty: 120 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
C11417_TINA2-XP-D
|
Avnet Americas | Lens|round|0 Pos|16,1mm (D)|9,66mm(H) - Trays (Alt: C11417_TINA2-XP-D) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tray | 0 |
|
$0.2990 / $0.4688 | Buy Now |
DISTI #
928-11417TINA2XPD
|
Mouser Electronics | LED Lighting Lenses Lens round 16.1mm(D)9.66mm(H) RoHS: Compliant | 0 |
|
$0.7290 / $1.7900 | Order Now |
|
Future Electronics | TINA2 Series Round 1 Pos 16.1mm Dia 9.66mm (H) Diffused Spot Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.7150 / $0.8150 | Buy Now |
DISTI #
C11417_TINA2-XP-D
|
Avnet Americas | Lens|round|0 Pos|16,1mm (D)|9,66mm(H) - Trays (Alt: C11417_TINA2-XP-D) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tray | 0 |
|
$0.2990 / $0.4688 | Buy Now |
DISTI #
C11417_TINA2-XP-D
|
Avnet Silica | Lens|round|0 Pos|16,1mm (D)|9,66mm(H) (Alt: C11417_TINA2-XP-D) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11417_TINA2-XP-D
|
EBV Elektronik | Lens|round|0 Pos|16,1mm (D)|9,66mm(H) (Alt: C11417_TINA2-XP-D) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C11417_TINA2-XP-D
C11417_TINA2-XP-D CAD Models
C11417_TINA2-XP-D Part Data Attributes:
|
C11417_TINA2-XP-D
LEDIL
Buy Now
|
Compare Parts:
C11417_TINA2-XP-D
LEDIL
|
Samacsys Manufacturer | LEDIL |