-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Molded Axial Capacitors / Standard; Capacitance [nom]: 220pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.160" x 0.090"; Container: Box; Qty per Container: 200
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J6940
|
Newark | 220.pf 50.0V Rohs Compliant: Yes |Kemet C114C221M5R5CA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 / $0.8550 | Buy Now |
DISTI #
399-C114C221M5R5CA-ND
|
DigiKey | CAP CER AXL Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
C114C221M5R5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 220pF 20% 50V 2-Pin Through Hole - Bulk (Alt: C114C221M5R5CA) RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C114C221M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 220pF X7R 20% RoHS: Not Compliant | 0 |
|
$0.5410 / $1.6100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114C221M5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114C221M5R5CA
KEMET Corporation
Ceramic Molded Axial Capacitors / Standard; Capacitance [nom]: 220pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.160" x 0.090"; Container: Box; Qty per Container: 200
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114C221M5R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114C221M5R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114C221M5R5CA7200 | Ceramic Molded Axial Capacitors / Standard; Capacitance [nom]: 220pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.160" x 0.090"; Container: Tape & Reel; Qty per Container: 5000 | KEMET Corporation | C114C221M5R5CA vs C114C221M5R5CA7200 |
MA105C221MA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114C221M5R5CA vs MA105C221MA-R |