Part Details for C115126 by Jbc Tools
Overview of C115126 by Jbc Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C115126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761-C115126-ND
|
DigiKey | CARTRIDGE CONICAL 0,1 S1 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
44 In Stock |
|
$51.0000 | Buy Now |
DISTI #
JBC-C115126
|
TME | Tip, conical, 0.1mm, JBC-AN115-A,JBC-NP115-A,JBC-NT115-A Min Qty: 1 | 11 |
|
$40.6600 / $42.1600 | Buy Now |
DISTI #
673SO1526
|
Techni-Tool, Inc. | JBC Tools C115126 Solder Cartridge, .04 x .2mm For NP115 & NT115, C115 Series | 29 |
|
$51.0000 | Buy Now |
DISTI #
673SO1526
|
TestEquity LLC | JBC Tools C115126 Solder Cartridge, .04 x .2mm For NP115 & NT115, C115 Series | 29 |
|
$51.0000 | Buy Now |