Part Details for C1156.41.01 by Carol Cable
Overview of C1156.41.01 by Carol Cable
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1156.41.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X4839
|
Newark | Coax Cable, Rg174, 50 Ohm, 26Awg, 1000Ft, Coaxial Cable Type:Rg174, Wire Gauge:26Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable C1156.41.01 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$319.1500 / $440.6300 | Buy Now |
DISTI #
71997398
|
RS | Coaxial Cable, RG174, 26Awg, Braid Shield, Black PVC | Carol Brand / General Cable C1156.41.01 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$335.9300 | RFQ |
DISTI #
2799755
|
element14 Asia-Pacific | COAX CABLE, RG174, 50 OHM, 26AWG, 1000FT RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$491.2663 / $540.4602 | Buy Now |
DISTI #
2799755
|
Farnell | COAX CABLE, RG174, 50 OHM, 26AWG, 1000FT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Reel | 1 |
|
$345.2464 / $476.6639 | Buy Now |