Part Details for C1166.41.01 by Prysmian Spa
Overview of C1166.41.01 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1166LP5E | Analog Devices | VCO, GaAs, RF/2, 11.42-12.62GH | |
HMC1166LP5ETR | Analog Devices | VCO, GaAs, RF/2, 11.42-12.62GH | |
DC1166A | Analog Devices | LT3590EDC- 48V Buck Mode LED D |
Price & Stock for C1166.41.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W300-1000-ND
|
DigiKey | CABLE COAXIAL RG58 20AWG Min Qty: 1 Lead time: 26 Weeks Container: Spool |
32 In Stock |
|
$274.0784 / $347.3600 | Buy Now |
DISTI #
70393154
|
Verical | C1166.41.01 Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 2 |
|
$497.5230 / $526.5910 | Buy Now |