There are no models available for this part yet.
Overview of C11B44V100B by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C11B44V100B by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C11B44V100B
|
TME | Power breaker, Inom: 100A, IP40, -25÷70°C, Short circuit cap: 25kA Min Qty: 1 | 0 |
|
$620.8400 / $667.8700 | RFQ |