-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LITTLE JAX (NON MIL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7158
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:1/4", Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall C11X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$3.4900 / $4.8500 | Buy Now |
DISTI #
SC1086-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1002 In Stock |
|
$3.7500 / $5.8300 | Buy Now |
DISTI #
502-C11X
|
Mouser Electronics | Phone Connectors 2 CONDUCTOR 1/4" RoHS: Compliant | 902 |
|
$3.4000 / $5.1000 | Buy Now |
DISTI #
70214248
|
RS | Conn AV Phone Jack 2 Cont Sz 1/4" Chassis/Pnl Mnt Insulated Little-Jax Stereo | Switchcraft C11X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 759 |
|
$3.9500 / $5.4900 | Buy Now |
DISTI #
SWCC11X
|
Heilind Electronics | Americas - 10 in Stock |
|
$3.8281 / $5.0807 | Buy Now | |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 2 POS ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
406 In Stock |
|
$3.2100 / $5.6000 | Buy Now |
DISTI #
C11X
|
TTI | Phone Connectors 2 CONDUCTOR 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 954 In Stock |
|
$3.3000 / $4.8500 | Buy Now |
DISTI #
SWCC11X
|
Interstate Connecting Components | 3 |
|
$3.8281 / $5.0807 | Buy Now | |
DISTI #
000000000002482897
|
Sager | Phone Connectors 2 CONDUCTOR 1/4 Min Qty: 1 | 0 |
|
$4.4200 / $5.0400 | Buy Now |
DISTI #
1339530
|
element14 Asia-Pacific | CONNECTOR, PHONE AUDIO, JACK, 3 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 442 |
|
$3.9630 / $5.6436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C11X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C11X
Switchcraft Conxall
LITTLE JAX (NON MIL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Audio Type | STERIO | |
Body Depth | 1.322 inch | |
Body Diameter | 0.78 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 10000 Cycles | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER |