Part Details for C12-P0-D4-811-31A-MT by Carling Technologies
Overview of C12-P0-D4-811-31A-MT by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12-P0-D4-811-31A-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-C12-P0-D4-811-31A-MT-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.1300 | Buy Now |
DISTI #
691-C12P0D481131AMT
|
Mouser Electronics | Circuit Breakers C12P0D481131AMT RoHS: Compliant | 0 |
|
$138.6000 / $188.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1400 / $161.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.1400 / $161.1200 | Buy Now |
Part Details for C12-P0-D4-811-31A-MT
C12-P0-D4-811-31A-MT CAD Models
C12-P0-D4-811-31A-MT Part Data Attributes
|
C12-P0-D4-811-31A-MT
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C12-P0-D4-811-31A-MT
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 110A, 80VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 38.48 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 110 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |