Part Details for C1201.21.01 by Prysmian Spa
Overview of C1201.21.01 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 | |
DAC1201D125HL-C1 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps |
Price & Stock for C1201.21.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1201-1000-ND
|
DigiKey | MIC CABLE 18AWG 300V BLK 1000' Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |