Part Details for C1206C241GFTAC7210 by KEMET Corporation
Overview of C1206C241GFTAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C241GFTAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C241GFT7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 240pF X8G 1206 2% | 0 |
|
$0.2180 / $0.2230 | Order Now |