C1210C759C2TACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, X8G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1210, CHIP

Overview of C1210C759C2TACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1210C759C2TACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-C1210C759C2TAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 1210 7.5pF 200VDC X8G RoHS: Compliant 0
  • 4,000 $0.2310
  • 24,000 $0.2260
$0.2260 / $0.2310 Order Now

CAD Models for C1210C759C2TACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1210C759C2TACAUTO by KEMET Corporation

C1210C759C2TACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.3333%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
3.3333%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X8G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C759C2TACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, X8G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1210, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C759C2TACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C759C2TACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C759C2TACAUTO would you like to use for your alert(s)?
  • Please alert me when C1210C759C2TACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C759C2TACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C759C2TACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C759C2TACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C759C2TACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C759C2TACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: