Part Details for C122B1 by onsemi
Overview of C122B1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for C122B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Silicon Controlled Rectifier, 200 Volt, 8A, TO-220 | 16 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for C122B1
C122B1 CAD Models
C122B1 Part Data Attributes:
|
C122B1
onsemi
Buy Now
Datasheet
|
Compare Parts:
C122B1
onsemi
8A, 200V, SCR, TO-220AB, CASE 221A-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 90 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for C122B1
This table gives cross-reference parts and alternative options found for C122B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C122B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR218-4 | 8A, 200V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | C122B1 vs MCR218-4 |
MCR218-4G | Silicon Controlled Rectifier, 8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | C122B1 vs MCR218-4G |
TYN058 | 8A, 50V, SCR, TO-220AB | STMicroelectronics | C122B1 vs TYN058 |
C122F1 | 8A, 50V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | C122B1 vs C122F1 |
TIC116A | 8A, 100V, SCR | Texas Instruments | C122B1 vs TIC116A |
MCR218-2G | Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | C122B1 vs MCR218-2G |
C122F | Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, | NEC Electronics America Inc | C122B1 vs C122F |
TIC116B | 8A, 200V, SCR | Texas Instruments | C122B1 vs TIC116B |
C122B | Silicon Controlled Rectifier, 8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, | NEC Electronics America Inc | C122B1 vs C122B |
S1008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | C122B1 vs S1008R |