Part Details for C124 by Goodyear Belts
Overview of C124 by Goodyear Belts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for C124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73247105
|
RS | Classical V-Belt, 1 Band, C' Section | Goodyear Belts C124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9400 | RFQ |