Part Details for C125X030YPT by Panduit Corp
Overview of C125X030YPT by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C125X030YPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7493
|
Newark | Thermtrans, Comp Label, Adhesive Super-T |Panduit C125X030YPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1470 | Buy Now |
DISTI #
298-18166-ND
|
DigiKey | LABEL THERMAL TRANSFER Min Qty: 2500 Lead time: 2 Weeks Container: Bulk |
2500 In Stock |
|
$0.1154 / $0.1526 | Buy Now |
DISTI #
C125X030YPT
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C125X030YPT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0862 | Buy Now |
DISTI #
644-C125X030YPT
|
Mouser Electronics | Wire Labels & Markers ThermTrans Comp Lbl Super-Tack Poly RoHS: Compliant | 0 |
|
$0.1260 / $0.1520 | Order Now |
DISTI #
71263091
|
RS | Thermtrans label, 1.25"W x.30"H, 2-port, super-tack, white, 3 labels/row | Panduit C125X030YPT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1530 | RFQ |
DISTI #
PANC125X030YPT
|
Heilind Electronics | ThermTrans, Comp Label, Polye Super-Tack | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thermal transfer component label, 1.25" W x 0.30" H, 2-port, super-tack polyester, white, 3 labels/row, 2500 pc. package quantity. RoHS: Compliant |
10000 In Stock |
|
$0.1279 / $0.1751 | Buy Now |
DISTI #
000000000002135463
|
Sager | Wire Labels & Markers ThermTrans Comp Lbl Super-Tack Poly Min Qty: 2500 | 0 |
|
$0.0755 / $0.0953 | Buy Now |
|
Master Electronics | Thermal transfer component label, 1.25" W x 0.30" H, 2-port, super-tack polyester, white, 3 labels/row, 2500 pc. package quantity. RoHS: Compliant |
10000 In Stock |
|
$0.1279 / $0.1751 | Buy Now |
Part Details for C125X030YPT
C125X030YPT CAD Models
C125X030YPT Part Data Attributes
|
C125X030YPT
Panduit Corp
Buy Now
|
Compare Parts:
C125X030YPT
Panduit Corp
|
Samacsys Manufacturer | Panduit |