-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Image Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9025
|
Newark | Mini-Spectrometer, 4.75V To 5.25V Rohs Compliant: Yes |Hamamatsu C12666MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$408.7200 / $447.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C12666MA
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C12666MA
Hamamatsu Photonics
Image Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-10-12 | |
Samacsys Manufacturer | Hamamatsu | |
Body Breadth | 12.5 mm | |
Body Height | 10.12 mm | |
Body Length or Diameter | 20.12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 5 °C | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 12.5X1000 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 340-780 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |