Part Details for C12828_EVA-O by LEDIL
Overview of C12828_EVA-O by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12828_EVA-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1779-ND
|
DigiKey | LENS CLEAR ELLIPTICAL/OVAL Min Qty: 45 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6089 | Buy Now |
DISTI #
C12828_EVA-O
|
Avnet Americas | LENS ROUND 1 POS 35MM OD 16.4MM (H) - Trays (Alt: C12828_EVA-O) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tray | 0 |
|
$0.8840 / $1.3125 | Buy Now |
DISTI #
928-C12828EO
|
Mouser Electronics | LED Lighting Lenses Round Lens 20.5+37 Degrees FWHM RoHS: Compliant | 0 |
|
$2.1200 / $3.6900 | Order Now |
|
Future Electronics | EVA Series 35 mm Reflector 15.5 + 39 degree FWHM for LUXEON M LED RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.0800 / $2.2800 | Buy Now |
DISTI #
C12828_EVA-O
|
Avnet Americas | LENS ROUND 1 POS 35MM OD 16.4MM (H) - Trays (Alt: C12828_EVA-O) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tray | 0 |
|
$0.8840 / $1.3125 | Buy Now |
DISTI #
C12828_EVA-O
|
EBV Elektronik | LENS ROUND 1 POS 35MM OD 16.4MM (H) (Alt: C12828_EVA-O) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 1 Weeks, 0 Days | EBV - 270 |
|
Buy Now | |
|
New Advantage Corporation | EVA Series 35 mm Reflector 15.5 + 39 degree FWHM for LUXEON M LED RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 225 |
|
$2.9000 / $3.1200 | Buy Now |
Part Details for C12828_EVA-O
C12828_EVA-O CAD Models
C12828_EVA-O Part Data Attributes:
|
C12828_EVA-O
LEDIL
Buy Now
|
Compare Parts:
C12828_EVA-O
LEDIL
|
Samacsys Manufacturer | LEDIL |