Part Details for C13088_LENA-STD-BASE-E30 by LEDIL
Overview of C13088_LENA-STD-BASE-E30 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13088_LENA-STD-BASE-E30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1791-ND
|
DigiKey | BASE RND 0POS 58.69MM X 6.95MM Min Qty: 60 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4867 | Buy Now |
DISTI #
C13088_LENA-STD-BA
|
Avnet Americas | LED Base Part Soleriq E30 LED - Bag (Alt: C13088_LENA-STD-BA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
928-C13088-STDBASE30
|
Mouser Electronics | LED Lighting Mounting Accessories Lighting Round Base 58.7mm(D)11.89mm(H) RoHS: Compliant | 0 |
|
$1.1400 / $2.2300 | Order Now |
|
Future Electronics | LENA Series Round 1 Position Ø 58.7 x 11.89 mm Beam Base / Socket RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bulk | 0Bulk |
|
$1.1400 / $1.2500 | Buy Now |
DISTI #
C13088_LENA-STD-BA
|
Avnet Americas | LED Base Part Soleriq E30 LED - Bag (Alt: C13088_LENA-STD-BA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
C13088_LENA-STD-BASE-E30
|
EBV Elektronik | LED Base Part Soleriq E30 LED (Alt: C13088_LENA-STD-BASE-E30) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C13088_LENA-STD-BASE-E30
C13088_LENA-STD-BASE-E30 CAD Models
C13088_LENA-STD-BASE-E30 Part Data Attributes:
|
C13088_LENA-STD-BASE-E30
LEDIL
Buy Now
|
Compare Parts:
C13088_LENA-STD-BASE-E30
LEDIL
|
Samacsys Manufacturer | LEDIL |