Part Details for C1331A.41.10 by Prysmian Spa
Overview of C1331A.41.10 by Prysmian Spa
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1331A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1331-1000-ND
|
DigiKey | CABLE 4COND 20AWG GRAY SHLD Min Qty: 1 Lead time: 14 Weeks Container: Spool |
28 In Stock |
|
$436.8870 / $513.8200 | Buy Now |
DISTI #
C1331-50-ND
|
DigiKey | CABLE 4COND 20AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$30.1240 / $47.3400 | Buy Now |
DISTI #
C1331-100-ND
|
DigiKey | CABLE 4COND 20AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$56.6470 / $89.0200 | Buy Now |