Part Details for C13557_BRIDGET-S-UNI by LEDIL
Overview of C13557_BRIDGET-S-UNI by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13557_BRIDGET-S-UNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1834-ND
|
DigiKey | REFLECTOR HEXAG 1 POS 22.6MM D 1 Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9805 | Buy Now |
DISTI #
C13557_BRIDGET-S-U
|
Avnet Americas | REFLECTOR HEXAG 1 POS 22.6MM (D) 12.8MM( - Trays (Alt: C13557_BRIDGET-S-U) RoHS: Not Compliant Min Qty: 336 Package Multiple: 112 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.6500 / $1.2188 | Buy Now |
DISTI #
928-C13557BRIDGETSUN
|
Mouser Electronics | LED Lighting Reflectors Lens 21.6 x 14mm D 6.4mm RoHS: Compliant | 5 |
|
$1.6200 / $3.4200 | Buy Now |
|
Future Electronics | BRIDGET Series Hexag 1 Position Ø 22.6 x 12.8 mm Spot Beam Reflector RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.5900 / $1.7100 | Buy Now |
|
Future Electronics | BRIDGET Series Hexag 1 Position Ø 22.6 x 12.8 mm Spot Beam Reflector RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.5900 / $1.7100 | Buy Now |
DISTI #
C13557_BRIDGET-S-U
|
Avnet Americas | REFLECTOR HEXAG 1 POS 22.6MM (D) 12.8MM( - Trays (Alt: C13557_BRIDGET-S-U) RoHS: Not Compliant Min Qty: 336 Package Multiple: 112 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.6500 / $1.2188 | Buy Now |
DISTI #
C13557
|
TME | Spotlight, metal, CLL02x,CLU02x,CLU700,CLU701,CXM-9, 14÷48° Min Qty: 1 | 0 |
|
$1.3500 / $1.9100 | RFQ |
DISTI #
C13557_BRIDGET-S-UNI
|
Avnet Silica | REFLECTOR HEXAG 1 POS 22.6MM (D) 12.8MM( (Alt: C13557_BRIDGET-S-UNI) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C13557_BRIDGET-S-UNI
|
EBV Elektronik | REFLECTOR HEXAG 1 POS 22.6MM (D) 12.8MM( (Alt: C13557_BRIDGET-S-UNI) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 1 Weeks, 0 Days | EBV - 560 |
|
Buy Now | |
|
New Advantage Corporation | BRIDGET Series Hexag 1 Pos 22.6 Dia 12.8mm (H) Spot Beam Reflector RoHS: Compliant Min Qty: 1 Package Multiple: 112 | 560 |
|
$2.2900 / $2.4600 | Buy Now |