Part Details for C13586_SAGA-HB-IP by LEDIL
Overview of C13586_SAGA-HB-IP by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13586_SAGA-HB-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-C13586_SAGA-HB-IP-ND
|
DigiKey | LENS CLEAR 60DEG WIDE SCREW Min Qty: 1 Lead time: 12 Weeks Container: Tray |
33 In Stock |
|
$3.1035 / $7.2300 | Buy Now |
DISTI #
C13586_SAGA-HB-IP
|
Avnet Americas | Lens for V10 Gen6/V8 Gen6/CLL01x/CLL03x/CLU03x/CXA/B 15xx/LUXEON CoB 1202/1203/CXM-7 LEDs - Trays (Alt: C13586_SAGA-HB-IP) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Container: Tray | 0 |
|
$2.3790 / $3.1250 | Buy Now |
DISTI #
928-C13586SAGAHBIP
|
Mouser Electronics | LED Lighting Mounting Accessories SAGA-HB-IP LENS ONLY HOLDER SOLD SEPARATELY RoHS: Compliant | 0 |
|
$3.0200 / $7.0500 | Order Now |
|
Future Electronics | Lens round1 Pos37mm (D)10mm(H) RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 26 Container: Tray | 0Tray |
|
$2.7100 / $3.0200 | Buy Now |
DISTI #
C13586_SAGA-HB-IP
|
Avnet Americas | Lens for V10 Gen6/V8 Gen6/CLL01x/CLL03x/CLU03x/CXA/B 15xx/LUXEON CoB 1202/1203/CXM-7 LEDs - Trays (Alt: C13586_SAGA-HB-IP) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Container: Tray | 0 |
|
$2.3790 / $3.1250 | Buy Now |
DISTI #
C13586_SAGA-HB-IP
|
Avnet Americas | Lens for V10 Gen6/V8 Gen6/CLL01x/CLL03x/CLU03x/CXA/B 15xx/LUXEON CoB 1202/1203/CXM-7 LEDs - Trays (Alt: C13586_SAGA-HB-IP) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Container: Tray | 0 |
|
$2.3790 / $3.1250 | Buy Now |
DISTI #
C13586_SAGA-HB-IP
|
Avnet Silica | Lens for V10 Gen6/V8 Gen6/CLL01x/CLL03x/CLU03x/CXA/B 15xx/LUXEON CoB 1202/1203/CXM-7 LEDs (Alt: C13586_SAGA-HB-IP) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C13586_SAGA-HB-IP
|
EBV Elektronik | Lens for V10 Gen6/V8 Gen6/CLL01x/CLL03x/CLU03x/CXA/B 15xx/LUXEON CoB 1202/1203/CXM-7 LEDs (Alt: C13586_SAGA-HB-IP) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Lead time: 13 Weeks, 0 Days | EBV - 156 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 26 | 130 |
|
$6.8800 / $7.3900 | Buy Now |