Part Details for C13751_STRADA-SQ-FW by LEDIL
Overview of C13751_STRADA-SQ-FW by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13751_STRADA-SQ-FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1840-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 98 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1715 | Buy Now |
DISTI #
C13751_STRADA-SQ-F
|
Avnet Americas | Lens|square|1 Pos|25 + 25mm (D)|15,25mm( - Trays (Alt: C13751_STRADA-SQ-F) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Tray | 0 |
|
$0.6500 / $1.3125 | Buy Now |
DISTI #
928-13751STRADASQFW
|
Mouser Electronics | LED Lighting Lenses Lens square 25x25mm(D)15.3mm(H) RoHS: Compliant | 0 |
|
$2.0700 / $2.8200 | Order Now |
|
Future Electronics | STRADA Series 25 x 25 mm Square 1 Position Asymmetric Beam LED Optic RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0300 / $2.1900 | Buy Now |