Part Details for C1390C by HAKKO Corporation
Overview of C1390C by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1390C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Omnivise – 1.2 Kg – Diameter 57 mm – Length 88 mm RoHS: Compliant |
5 In Stock |
|
$61.0100 / $127.0500 | Buy Now |
|
Master Electronics | Omnivise – 1.2 Kg – Diameter 57 mm – Length 88 mm RoHS: Compliant |
5 In Stock |
|
$61.0100 / $127.0500 | Buy Now |
DISTI #
821PR139
|
TestEquity LLC | Hakko C1390C Omnivise Board Holder | 71 |
|
$64.2700 | Buy Now |