Part Details for C141-004-2204 by TE Connectivity
Overview of C141-004-2204 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for C141-004-2204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$73.1581 / $81.2868 | Buy Now |