Part Details for C1410KJL by TE Connectivity
Overview of C1410KJL by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1410KJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129383-ND
|
DigiKey | RES 10K OHM 5% 14W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
542 In Stock |
|
$2.4074 / $4.9700 | Buy Now |
DISTI #
279-C1410KJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C14 10K 5% (LOOSE) RoHS: Compliant | 276 |
|
$2.3600 / $4.6000 | Buy Now |
|
Onlinecomponents.com | C14 10K 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
375 Partner Stock |
|
$2.2900 / $3.4600 | Buy Now |
DISTI #
TE Connectivity C1410KJL
|
PEI Genesis | Fixed Resistor Wire Wound 14 | 375 |
|
Buy Now | |
DISTI #
1-1623774-5
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623774-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C14 10K 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
375 Partner Stock |
|
$2.2900 / $3.4600 | Buy Now |
Part Details for C1410KJL
C1410KJL CAD Models
C1410KJL Part Data Attributes
|
C1410KJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1410KJL
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |
Alternate Parts for C1410KJL
This table gives cross-reference parts and alternative options found for C1410KJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1410KJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1623774-5 | Fixed Resistor, Wire Wound, 14W, 10000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount | TE Connectivity | C1410KJL vs 1-1623774-5 |