-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3061
|
Newark | Res, 15K, 5%, 14W, Axial, Wirewound, Resistance:15Kohm, Product Range:C Series, Power Rating:14W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:650V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1415KJL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$2.4500 / $4.0500 | Buy Now |
DISTI #
16R4188
|
Newark | C14 15K 5% (Loose) |Cgs Te Connectivity C1415KJL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.7500 | Buy Now |
DISTI #
A129324-ND
|
DigiKey | RES 15K OHM 5% 14W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
375 In Stock |
|
$2.0934 / $4.3200 | Buy Now |
DISTI #
279-C1415KJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C14 15K 5% (LOOSE) RoHS: Compliant | 402 |
|
$2.0900 / $4.3200 | Buy Now |
|
Onlinecomponents.com | C14 15K 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.2600 / $3.2900 | Buy Now |
DISTI #
1-1623774-8
|
Avnet Abacus | Resistor, 15 kOhm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623774-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2805137
|
element14 Asia-Pacific | RES, 15K, 5%, 14W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 268 |
|
$2.1445 / $4.5551 | Buy Now |
DISTI #
2805137
|
Farnell | RES, 15K, 5%, 14W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 268 |
|
$2.0646 / $4.8595 | Buy Now |
|
Master Electronics | C14 15K 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.2600 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1415KJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1415KJL
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |