Part Details for C14161_TATIANA-1X4-B by LEDIL
Overview of C14161_TATIANA-1X4-B by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14161_TATIANA-1X4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1880-ND
|
DigiKey | LENS RECT 4POS 102X25MM 7.7MM HT Min Qty: 28 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2450 | Buy Now |
DISTI #
C14161_TATIANA-1X4
|
Avnet Americas | Rectangle Lens For XT-E, XP-G2 LED - Trays (Alt: C14161_TATIANA-1X4) RoHS: Compliant Min Qty: 56 Package Multiple: 28 Container: Tray | 0 |
|
$1.2480 / $1.8281 | Buy Now |
DISTI #
928-C141611X4B
|
Mouser Electronics | LED Lighting Lenses Lens Rectangle RoHS: Compliant | 0 |
|
$3.1200 / $4.2200 | Order Now |
|
Future Electronics | TATIANA Series Rectangle 4 Pos 102x25mm 7.7mm (H) Street Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Container: Tray | 0Tray |
|
$3.0600 / $3.3800 | Buy Now |
Part Details for C14161_TATIANA-1X4-B
C14161_TATIANA-1X4-B CAD Models
C14161_TATIANA-1X4-B Part Data Attributes
|
C14161_TATIANA-1X4-B
LEDIL
Buy Now
|
Compare Parts:
C14161_TATIANA-1X4-B
LEDIL
|
Samacsys Manufacturer | LEDIL |