Part Details for C14180RGL by TE Connectivity
Overview of C14180RGL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14180RGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4192
|
Newark | C14 180R 2% (Loose) |Cgs Te Connectivity C14180RGL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.5200 | Buy Now |
DISTI #
C14180RGL-ND
|
DigiKey | RES 180 OHM 2% 14W AXIAL Min Qty: 400 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2829 | Buy Now |
DISTI #
1623774-1
|
Avnet Americas | Res Wirewound 180 Ohm 2% 14W ±90ppm/°C Conformal AXL Thru-Hole Tray - Tape and Reel (Alt: 1623774-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.7781 / $2.1398 | Buy Now |
DISTI #
279-C14180RGL
|
Mouser Electronics | Wirewound Resistors - Through Hole C14 180R 2% (LOOSE) RoHS: Compliant | 0 |
|
$2.0900 / $2.2200 | Order Now |
|
Onlinecomponents.com | C14 180R 2% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.0700 / $3.0100 | Buy Now |
DISTI #
1623774-1
|
Avnet Abacus | Res High Power Wirewound 180 Ohm 2% 14W �90ppm/�C Vitreous Loose (Alt: 1623774-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C14 180R 2% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.0700 / $3.0100 | Buy Now |
Part Details for C14180RGL
C14180RGL CAD Models
C14180RGL Part Data Attributes
|
C14180RGL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C14180RGL
TE Connectivity
RESISTOR, WIRE WOUND, 14W, 2%, 200ppm, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 53.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 650 V |