-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 14W, 5%, 200ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0932
|
Newark | Res, 3R3, 14W, Axial, Wirewound, Resistance:3.3Ohm, Product Range:C Series, Power Rating:14W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:650V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C143R3JL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$1.9000 / $2.9700 | Buy Now |
DISTI #
16R4201
|
Newark | C14 3R3 5% (Loose) |Cgs Te Connectivity C143R3JL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8100 | Buy Now |
DISTI #
C143R3JL-ND
|
DigiKey | RES 3.3 OHM 5% 14W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Tray |
390 In Stock |
|
$1.7921 / $4.0500 | Buy Now |
DISTI #
3-1623774-2
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623774-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.6918 / $2.0359 | Buy Now |
DISTI #
279-C143R3JL
|
Mouser Electronics | Wirewound Resistors - Through Hole C14 3R3 5% (LOOSE) RoHS: Compliant | 372 |
|
$1.7900 / $3.1800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3.3 Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |
DISTI #
C143R3JL
|
TTI | Wirewound Resistors - Through Hole C14 3R3 5% (LOOSE) RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Box | Americas - 0 |
|
$1.7000 / $2.0700 | Buy Now |
DISTI #
AMP3-1623774-2
|
Interstate Connecting Components | 0 |
|
$2.1084 / $2.1723 | Buy Now | |
DISTI #
3-1623774-2
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623774-2) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 3.3 Ohm 5% 14W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C143R3JL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C143R3JL
TE Connectivity
RESISTOR, WIRE WOUND, 14W, 5%, 200ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 53.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |