Part Details for C1450KJL by TE Connectivity
Overview of C1450KJL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1450KJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-C1450KJL-ND
|
DigiKey | C14 50K 5% (LOOSE) Min Qty: 400 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4243 | Buy Now |
DISTI #
4-1623774-5
|
Avnet Americas | Resistor, 50 kOhm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 4-1623774-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6671 / $3.2096 | Buy Now |
|
Onlinecomponents.com | C14 50K 5% (LOOSE) RoHS: Compliant | 0 |
|
$3.1000 / $4.5200 | Buy Now |
DISTI #
4-1623774-5
|
Avnet Abacus | Resistor, 50 kOhm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 4-1623774-5) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C14 50K 5% (LOOSE) RoHS: Compliant | 0 |
|
$3.1000 / $4.5200 | Buy Now |
Part Details for C1450KJL
C1450KJL CAD Models
C1450KJL Part Data Attributes
|
C1450KJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1450KJL
TE Connectivity
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |