There are no models available for this part yet.
Overview of C146 10A016 810 1 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1463R | Rochester Electronics LLC | MC1463 - Regulator, 1 Output, BIPolar, MBCY9 |
Price & Stock for C146 10A016 810 1 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34B7833
|
Newark | Pin Connector 16 Way/10 Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10A016 810 1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.7700 / $117.6100 | Buy Now | |
DISTI #
AMEC146 10A016 810 1
|
Heilind Electronics | PIN CONNECTOR 16 WAY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMEC146 10A016 810 1
|
Interstate Connecting Components | PIN CONNECTOR 16 WAY | 0 |
|
Buy Now |