Part Details for C146 10A108 000 9 by Amphenol Sine Systems
Overview of C146 10A108 000 9 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1463R | Rochester Electronics LLC | MC1463 - Regulator, 1 Output, BIPolar, MBCY9 |
Price & Stock for C146 10A108 000 9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B7857
|
Newark | Rectangular Insert, Plug, 108+ Ground, Crimp, Product Range:Heavymateâ® Dd Series, Heavy Duty Connector Type:Insert, No. Of Contacts:109 Contacts, Rectangular Shell Size:E24, Gender:Plug, Current Rating:10A, Insert Type:Combination Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10A108 000 9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2100 / $26.8100 | Buy Now |
DISTI #
AMEC146 10A108 000 9
|
Heilind Electronics | PIN INSERT 108 WAY | Americas - 0 in Stock |
|
$20.5060 / $23.9730 | Buy Now |
DISTI #
AMEC146 10A108 000 9
|
Interstate Connecting Components | PIN INSERT 108 WAY | 0 |
|
$20.5060 / $23.9730 | Buy Now |