Part Details for C146 10B032 500 10 by Amphenol Sine Systems
Overview of C146 10B032 500 10 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146 10B032 500 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H9254
|
Newark | Rectangular Insert, Receptacle, 32+ Ground, Crimp, Product Range:Heavymate® Ee Series, Heavy Duty Connector Type:Insert, No. Of Contacts:33 Contacts, Rectangular Shell Size:E16, Gender:Receptacle, Current Rating:16A Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10B032 500 10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 / $20.5600 | Buy Now |
DISTI #
AMEC146 10B032 500 10
|
Heilind Electronics | SOCKET INSERT 32 WAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEC146 10B032 500 10
|
Interstate Connecting Components | SOCKET INSERT 32 WAY | 0 |
|
Buy Now |