Part Details for C146 B03 001 E8 by Amphenol Sine Systems
Overview of C146 B03 001 E8 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146 B03 001 E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B7765
|
Newark | Rectangular Insert, Receptacle, 3 Position, Crimp, Product Range:Heavymate® M Series, Heavy Duty Connector Type:Insert, No. Of Contacts:3 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Current Rating:-, Insert Type:Signal Rohs Compliant: Yes |Amphenol Sine/tuchel C146 B03 001 E8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2200 | Buy Now |
DISTI #
AMEC146 B03 001 E8
|
Heilind Electronics | C146M | Americas - 0 in Stock |
|
$1.2623 / $1.3691 | Buy Now |
DISTI #
61753998
|
Verical | Connector Rectangular, SKT 3 POS Crimp ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2205 | Americas - 400 |
|
$1.7945 / $2.2384 | Buy Now |
DISTI #
AMEC146 B03 001 E8
|
Interstate Connecting Components | C146M | 0 |
|
$1.2623 / $1.3691 | Buy Now |