Part Details for C14610A0030024 by Amphenol Corporation
Overview of C14610A0030024 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C14610A0030024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610A0030024
|
Avnet Americas | Rectangular Insert PIN 3+PE A3 Size Position Polyamide Screw Cable Mount - Boxed Product (Development Kits) (Alt: C14610A0030024) Min Qty: 50 Package Multiple: 10 Container: Box | 0 |
|
$6.1500 / $8.2150 | Buy Now |
DISTI #
C14610A0030024
|
Avnet Americas | Rectangular Insert PIN 3+PE A3 Size Position Polyamide Screw Cable Mount - Boxed Product (Development Kits) (Alt: C14610A0030024) Min Qty: 50 Package Multiple: 10 Container: Box | 0 |
|
$6.1500 / $8.2150 | Buy Now |
DISTI #
C146-10A0030024
|
TME | Connector: HDC, contact insert, male, C146, PIN: 4, 3+PE, size A3 Min Qty: 1 | 7 |
|
$4.5700 / $6.5400 | Buy Now |
DISTI #
C14610A0030024
|
Avnet Abacus | Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount (Alt: C14610A0030024) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for C14610A0030024
C14610A0030024 CAD Models
C14610A0030024 Part Data Attributes:
|
C14610A0030024
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610A0030024
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |