Part Details for C14610A0108101 by Amphenol Corporation
Overview of C14610A0108101 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610A0108101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610A0108101
|
Avnet Americas | Rectangular Insert PIN 10+PE Position E10 Size PC (Polycarbonate) Screw Cable Mount - Boxed Product (Development Kits) (Alt: C14610A0108101) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$76.6250 / $101.8815 | Buy Now |
DISTI #
C14610A0108101
|
Avnet Abacus | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw RA Panel Mount (Alt: C14610A0108101) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C14610A0108101
C14610A0108101 CAD Models
C14610A0108101 Part Data Attributes:
|
C14610A0108101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610A0108101
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |