-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610A0160021
|
Avnet Americas | Rectangular Insert PIN 16+PE Position E16 Size PC (Polycarbonate) Crimp Cable Mount - Boxed Product (Development Kits) (Alt: C14610A0160021) Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$9.8375 / $12.1985 | Buy Now |
DISTI #
C14610A0160021
|
Avnet Americas | Rectangular Insert PIN 16+PE Position E16 Size PC (Polycarbonate) Crimp Cable Mount - Boxed Product (Development Kits) (Alt: C14610A0160021) Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$9.8375 / $12.1985 | Buy Now |
DISTI #
C146-10A0160021
|
TME | Connector: HDC, contact insert, male, C146, PIN: 16, 16+PE, size E16 Min Qty: 1 | 48 |
|
$7.7800 / $11.1100 | Buy Now |
DISTI #
C14610A0160021
|
Avnet Abacus | Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw RA Panel Mount (Alt: C14610A0160021) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 6 Days | Abacus - 10 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C14610A0160021
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610A0160021
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |