Part Details for C14610B0070002 by Amphenol Corporation
Overview of C14610B0070002 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610B0070002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610B0070002
|
Avnet Americas | Rectangular Insert Socket 7+PE Position A4 Size PBT (Polybutylene Terephthalate) Crimp Cable Mount - Boxed Product (Development Kits) (Alt: C14610B0070002) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$4.8585 | Buy Now |
DISTI #
C146-10B0070002
|
TME | Connector: HDC, contact insert, female, C146,heavy|mate D, PIN: 8 Min Qty: 1 | 47 |
|
$3.3800 / $4.8200 | Buy Now |
DISTI #
C14610B0070002
|
Avnet Abacus | Conn Heavy-Duty Rectangular F 7Signal/1Ground POS Crimp ST Panel Mount (Alt: C14610B0070002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C14610B0070002
C14610B0070002 CAD Models
C14610B0070002 Part Data Attributes
|
C14610B0070002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610B0070002
Amphenol Corporation
Rectangular Connector, 7 Contact(s), Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.819 inch | |
Body Depth | 1.398 inch | |
Body Length | 0.819 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |