Part Details for C14610B0161024 by Amphenol Tuchel
Overview of C14610B0161024 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610B0161024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1572-ND
|
DigiKey | INSERT FEMALE 16POS+1GND SCREW Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
15 In Stock |
|
$18.8500 / $35.9300 | Buy Now |
|
Onlinecomponents.com | Socket module 16 way with wire protectio RoHS: Compliant |
30 In Stock |
|
$18.6200 / $26.5500 | Buy Now |
|
Master Electronics | Socket module 16 way with wire protectio RoHS: Compliant |
30 In Stock |
|
$18.6200 / $26.5500 | Buy Now |