Part Details for C146A05001E8 by Amphenol Tuchel
Overview of C146A05001E8 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146A05001E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C146A05001E8-ND
|
DigiKey | MODULE MALE 5POS CRIMP Min Qty: 10 Lead time: 30 Weeks Container: Bulk |
46 In Stock |
|
$0.6615 / $0.8220 | Buy Now |
|
Onlinecomponents.com | Pin Modul 5 Way RoHS: Compliant | 150 Factory Stock |
|
$0.6520 / $1.0040 | Buy Now |
|
Master Electronics | Pin Modul 5 Way RoHS: Compliant | 150 Factory Stock |
|
$0.6520 / $1.0040 | Buy Now |