Part Details for C146D05801E8 by Amphenol Tuchel
Overview of C146D05801E8 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146D05801E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1627-ND
|
DigiKey | MODULE MALE 5POS CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
78 In Stock |
|
$1.5680 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Pin module 5 way RoHS: Compliant |
200 On Order |
|
$1.4800 / $1.9600 | Buy Now |
|
Master Electronics | Pin module 5 way RoHS: Compliant |
200 On Order |
|
$1.4800 / $1.9600 | Buy Now |