Part Details for C14810G0062021 by Amphenol Corporation
Overview of C14810G0062021 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C14810G0062021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14810G0062021
|
Avnet Abacus | Conn Rectangular F 3Power/3Signal/1Ground POS Crimp ST Cable Mount (Alt: C14810G0062021) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for C14810G0062021
C14810G0062021 CAD Models
C14810G0062021 Part Data Attributes:
|
C14810G0062021
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14810G0062021
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |