Part Details for C14G4I by Eaton Bussmann
Overview of C14G4I by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14G4I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2554
|
Newark | Cylindrical Fuse 14X51 4A Gg 690V Ac |Eaton Bussmann C14G4I RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002491384
|
Sager | Specialty Fuses 14X51 4A/IND CYL GG 14 | 0 |
|
Buy Now |