Part Details for C14R47JL (ALTERNATE: 4-1623774-1) by TE Connectivity
Overview of C14R47JL (ALTERNATE: 4-1623774-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14R47JL (ALTERNATE: 4-1623774-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294974
|
RS | C14 Series Axial Wirewound Resistor 470mOhms +/-5% 14W | TE Connectivity C14R47JL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 / $4.9800 | RFQ |