Part Details for C150X030Y1C by Panduit Corp
Overview of C150X030Y1C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C150X030Y1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7982
|
Newark | White, Non-Adhesive Polyester Label, 1.5 |Panduit C150X030Y1C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4500 / $102.9500 | Buy Now |
DISTI #
C150X030Y1C-ND
|
DigiKey | LABEL POLYESTER NON-ADH Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.9870 | Buy Now |
DISTI #
C150X030Y1C
|
Avnet Americas | 1.50" X 0.30" WHITE LABEL NON-ADHESIVE P - Labels that come on sheets or rolls (Alt: C150X030Y1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$78.3500 | Buy Now |
DISTI #
644-C150X030Y1C
|
Mouser Electronics | Wire Labels & Markers WHT non-ADH Polyster LBL 1.5 RoHS: Compliant | 0 |
|
$98.3700 / $102.9700 | Order Now |
DISTI #
PANC150X030Y1C
|
Heilind Electronics | WHITE, NON-ADHESIVE POLYESTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Network Label Polyester White 38.1x7.6mm RoHS: Compliant | 0 |
|
$78.3500 / $91.3800 | Buy Now |
DISTI #
000000000003328881
|
Sager | Wire Labels & Markers WHT non-ADH Polyster LBL 1.5 Min Qty: 1 | 0 |
|
$81.6700 / $103.0300 | Buy Now |
Part Details for C150X030Y1C
C150X030Y1C CAD Models
C150X030Y1C Part Data Attributes
|
C150X030Y1C
Panduit Corp
Buy Now
|
Compare Parts:
C150X030Y1C
Panduit Corp
|
Samacsys Manufacturer | Panduit |