Part Details for C150X075YJJ by Panduit Corp
Overview of C150X075YJJ by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C150X075YJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1127
|
Newark | Label Identification 38.1X19.05Mm 2500Pc, Label Type:Identification, Label Dimensions:19.05Mm X 38.1Mm, Label Material:Polyester, Label Colour:White, Pack Quantity:2500, Product Range:-, External Height:0.75", External Width:1.5" Rohs Compliant: Yes |Panduit C150X075YJJ Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 0 |
|
$337.6100 / $392.7300 | Buy Now |
DISTI #
298-19628-ND
|
DigiKey | LABEL COMP ADH Min Qty: 2500 Lead time: 3 Weeks Container: Bulk |
2500 In Stock |
|
$0.1285 / $0.1700 | Buy Now |
DISTI #
C150X075YJJ
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C150X075YJJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Roll | 0 |
|
$0.0961 | Buy Now |
DISTI #
644-C150X075YJJ
|
Mouser Electronics | Labels & Industrial Warning Signs Laser/Ink Jet Comp Lbl Adhesive Poly RoHS: Compliant | 0 |
|
$0.1310 / $0.1620 | Order Now |
DISTI #
70518429
|
RS | Laser/Ink Jet, Comp Label, Adhesive Poly | Panduit C150X075YJJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1700 | RFQ |
DISTI #
PANC150X075YJJ
|
Heilind Electronics | Laser/Ink Jet, Comp Label, Adhesive Poly | Americas - 0 in Stock |
|
$0.1061 / $0.1149 | Buy Now |
|
Onlinecomponents.com | Laser/ink jet component label, 1.50" W x 0.75" H, adhesive polyester, white, 5 labels/row, 60 labels/sheet, 2500 labels/package. RoHS: Compliant |
7500 On Order 20000 Factory Stock |
|
$0.1367 / $0.1741 | Buy Now |
DISTI #
C150X075YJJ
|
TTI | Labels & Industrial Warning Signs Laser/Ink Jet Comp Lbl Adhesive Poly RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1300 | Buy Now |
DISTI #
000000000001145970
|
Sager | Labels & Industrial Warning Signs Laser/Ink Jet Comp Lbl Adhesive Poly Min Qty: 2500 | 0 |
|
$0.0842 / $0.0958 | Buy Now |
|
Master Electronics | Laser/ink jet component label, 1.50" W x 0.75" H, adhesive polyester, white, 5 labels/row, 60 labels/sheet, 2500 labels/package. RoHS: Compliant |
7500 On Order 20000 Factory Stock |
|
$0.1367 / $0.1741 | Buy Now |
Part Details for C150X075YJJ
C150X075YJJ CAD Models
C150X075YJJ Part Data Attributes
|
C150X075YJJ
Panduit Corp
Buy Now
|
Compare Parts:
C150X075YJJ
Panduit Corp
|
Samacsys Manufacturer | Panduit |