There are no models available for this part yet.
Overview of C150X075YJT by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C150X075YJT by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60K8504
|
Newark | Label Identification 38.1X19.05Mm 5000Pc, Label Type:Identification, Label Height:19.1Mm, Label Width:38.1Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:5000, Product Range:-, External Height:0.75" Rohs Compliant: Yes |Panduit C150X075YJT (Alternate Part Number: 07498352968 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: Pack | 0 |
|
$159.7400 / $185.8200 | Buy Now | |
DISTI #
298-18168-ND
|
DigiKey | LABEL THERMAL TRANSFER ADH Min Qty: 5000 Lead time: 3 Weeks Container: Bulk |
25000 In Stock |
|
$0.0343 / $0.0396 | Buy Now | |
DISTI #
C150X075YJT
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C150X075YJT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$22.7200 | Buy Now | |
DISTI #
644-C150X075YJT
|
Mouser Electronics | Labels & Industrial Warning Signs THERMAL TRANSFER RoHS: Compliant | 0 |
|
$0.0320 / $0.0350 | Order Now | |
DISTI #
70326652
|
RS | Thermal Transfer Component Label, 1.50"x0.75" H, Polyester, White, 1 Label/Row | Panduit C150X075YJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.0360 / $0.0430 | Buy Now | |
Bisco Industries | 5000 |
|
Buy Now | ||||
DISTI #
PANC150X075YJT
|
Heilind Electronics | ThermTrans, Comp Label, Adhesive Polyest | Americas - 3750 in Stock |
|
$0.0255 / $0.0326 | Buy Now | |
Onlinecomponents.com | Thermal transfer component label, 1.50" W x 0.75" H, polyester, white, 1 label/row, 5000 pc. package quantity. RoHS: Compliant |
35000 In Stock 155000 Factory Stock |
|
$0.0335 / $0.0418 | Buy Now | ||
DISTI #
66747347
|
Verical | Labels Thermal Transfer Component Label Polyester White 38.1x19.1mm RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2251 | Americas - 35000 |
|
$0.0436 / $0.0543 | Buy Now | |
DISTI #
66757506
|
Verical | Labels Thermal Transfer Component Label Polyester White 38.1x19.1mm RoHS: Compliant Min Qty: 656 Package Multiple: 1 | Americas - 5000 |
|
$0.0221 / $0.1069 | Buy Now |
CAD Models for C150X075YJT by Panduit Corp
Part Data Attributes for C150X075YJT by Panduit Corp
C150X075YJT
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
C150X075YJTPanduit CorpVS
-