Part Details for C1510ALAAA by Arcolectric
Overview of C1510ALAAA by Arcolectric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1510ALAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5545
|
Newark | Rocker Switch, Spdt, On-On, Black, Panel, 16 A, 250 V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1510ALAAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$1.3800 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA RoHS: Compliant | 0 |
|
$1.1500 / $1.6800 | Buy Now |